• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 63492 Silicon pipe clamp FRSH 20 - 24 100 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

100 pc(s)

Material

Silicone

Clamping range

20 up to 24 mm

Thread size

M8

Thread

M8

Range (max.)

24 mm

Clamping range (min.)

20 mm

Material (details)

FRSH 20 - 24

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 479467 Fischer 63492 Silicon pipe clamp FRSH 20 - 24 100 pc(s)

Description

The fishermen silicon pipe clamp FRSH 20-24 for nominal size 1/2" with sound insulation insert for attaching high-tempered pipes. The two screw sustainability enables the optimized adjustment on the tube outer diameter. Connection nut with thread M8 for the admission of threaded rods or stock screws. Pipe clamp screws with loss protection.

This text is machine translated.

Features

  • Connection nut with thread M8
  • Sound insulation insert
  • Two screw for optimized adaptation to external pipe diameter.