• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 63511 Silicon pipe clamp FRSH 80 - 86 25 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

25 pc(s)

Material

Silicone

Clamping range

80 up to 86 mm

Thread

M10

Range (max.)

86 mm

Clamping range (min.)

80 mm

Material (details)

FRSH 80 - 86

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 479477 Fischer 63511 Silicon pipe clamp FRSH 80 - 86 25 pc(s)

Description

The fishermen silicon pipe clamp FRSH 80-86 with sound insulation insert for attaching high-tempered pipes. The two screw sustainability enables the optimized adjustment on the tube outer diameter. Connection nut with thread M10 for recording of threaded rods or stock screws. Pipe clamp screws with loss protection.

This text is machine translated.

Features

  • Connection nut with thread M10
  • Sound insulation insert
  • Two screw for optimized adaptation to external pipe diameter.