• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 665074 Quick fix screw 45 mm Phillips tempered, phosphated 1000 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Fully Threaded screw length: 41 mm
Product type

Quick fix screw

Drive

Phillips

Content

1000 pc(s)

Material

Steel

Length

45 mm

Thread size

3.5 mm

Dim

(Ø x L) 3.5 mm x 45 mm

Material properties

tempered

phosphated

Head shape

Quick fix screw

(Ø)

3.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1879598 Fischer 665074 Quick fix screw 45 mm Phillips tempered, phosphated 1000 pc(s)

Description

The Fishermen Quick fix screw with fine thread and drill bit, FSN-TPB F creates a quick and secure connections with the mounting of plasterboard and gypsum boards on wooden stands or up to 2 mm thick metal profiles and in connections of metal profiles. The screw is hardened and phosphated phat.

This text is machine translated.