• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 670125 Power-Fast II Spax screw 3.5 mm 45 mm Star Steel zinc galvanized 500 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Drive: TX20
Product type

Spax screw

Drive

Star

Material

Steel

Thread size

3.5 mm

(Ø)

3.5 mm

Length

45 mm

Head shape

Countersunk

Dim

(Ø x L) 3.5 mm x 45 mm

Content

500 pc(s)

Material properties

zinc galvanized

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2247295 Fischer 670125 Power-Fast II Spax screw 3.5 mm 45 mm Star Steel zinc galvanized 500 pc(s)

Description

Features

  • For connections of metal parts to wood, such as Metal fittings, angles, beam shoes and other metal and wood joints.
  • For applications with tested loads in fischer, dowels (e.g. DUOPOWER and UX).
  • Galvanically galvanized steel, passivated blue
  • The screw geometry of the Power-Fast II ensures a fast, Comfortable and flexible mounting
  • The chipboard screw has a significantly reduced gap behavior compared to conventional screws
  • The Power-Fast II with high-performance wax coating reduces the screwing torque and allows a screw-close at the edges without any problem
  • the galvanic galvanization, blue passivated, Contains no chromium VI components and is thus very environmentally friendly
  • the increased thread pitch of the screw reduces the screw-in time significantly
  • the screw tip with the three ribs provides for a fast bite behavior and pre-milling
  • the end mill ribs in combination with the core milling geometry reduce the screw-in resistance noticeably
  • the Power-Fast II. Is a screw with tested loads in the fischer dowel (e.g. DUOPOWER or UX).
  • This text is machine translated.