• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 68523 FSA 10 x 60/10 S Anchor plug 65 mm 24 mm 20 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

24 mm

Product type

Anchor plug

Material

Steel

Length

65 mm

Screw diameter

8 mm

Dim

(Ø x L) 24 mm x 65 mm

Suitable for

Concrete

Natural stone

Content

20 pc(s)

Features

incl. hex screw

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 479605 Fischer 68523 FSA 10 x 60/10 S Anchor plug 65 mm 24 mm 20 pc(s)

Description

The Fishermen Anchor plug FSA-S is an anchor from galvanically zinc-plated steel with hexagonal screw for constructive fastenings. The FSA-S is in the time-saving through-hole mounting. While tightening, the cone in the split sleeve pulled and tightens them against the drill hole wall. The Ausstanzungen take the suit slip like a crumple zone. The Add-on to the anchoring Basic is used. The Fishermen Anchor plug FSA-S is ideal for the attachment of non-security attachments such as consoles, handrails or cable trays in ungerissenem concrete.

This text is machine translated.

Features

  • Simple installation through optimized anchor geometry even in confined spaces.
  • With hex screw
  • Surface-flush dismantling by detachable screw connection.