• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 69019 Clamp SCH 1619 50 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

50 pc(s)

Material

Nylon

Clamping range

16 up to 19 mm

Material properties

halogen-free

Range (max.)

19 mm

Clamping range (min.)

16 mm

Material (details)

SCH 1619

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 479639 Fischer 69019 Clamp SCH 1619 50 pc(s)

Description

The fishermen clamp SCH is a mounting solution for cable and plastic insulating pipes with different diameters. The clip is connected to the Fischer Nail dowel N 5 installed. The breaking of the wings the nail screw the dowels sleeve against the drill hole wall. Afterwards the plastic insulating tube and the cable into the clamp is inserted and by plugging the locking bracket fixed.

This text is machine translated.

Features

  • Made of high-quality nylon without halogens
  • High Flexibility: Elastic spring tongue takes cable with different diameters. This reduces storage capacity
  • Connect up to three pipe clips. This saves additional drilling
  • Quick fixing with fischer Nail dowel N 5
  • Inconspicuous mounting thanks to transparent nylon.