• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 79420 Pipe clamp FGRS 12 - 15 100 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

100 pc(s)

Clamping range

12 up to 15 mm

Thread

M8

Range (max.)

15 mm

Clamping range (min.)

12 mm

Material (details)

FGRS 12 - 15

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 479764 Fischer 79420 Pipe clamp FGRS 12 - 15 100 pc(s)

Description

The fishermen joint pipe clamp FGRS with sound insulation insert for mounting of pipes. The pendulum screw enables a simple one-hand mounting. Connection nut with thread M8 for the admission of threaded rods or stock screws.

This text is machine translated.

Features

  • Connection nut with thread M8
  • Simple one-hand mounting
  • Sound insulation insert
  • Loss fuse of the screw.