• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 79421 Pipe clamp FGRS 15 - 19 100 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

100 pc(s)

Clamping range

15 up to 19 mm

Thread

M8

Range (max.)

19 mm

Clamping range (min.)

15 mm

Material (details)

FGRS 15 - 19

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 479765 Fischer 79421 Pipe clamp FGRS 15 - 19 100 pc(s)

Description

The fishermen joint pipe clamp FGRS with sound insulation insert for mounting of pipes. The pendulum screw enables a simple one-hand mounting. Connection nut with thread M8 for the admission of threaded rods or stock screws.

This text is machine translated.

Features

  • Connection nut with thread M8
  • Simple one-hand mounting
  • Sound insulation insert
  • Loss fuse of the screw.