• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 79498 Ventilation pipe clamp LGS 160 10 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

10 pc(s)

Material

Plastic

(Ø)

160 mm

Material (details)

LGS 160

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 479824 Fischer 79498 Ventilation pipe clamp LGS 160 10 pc(s)

Description

The fishermen ventilation duct clamp LGS 160 for nominal size 160 mm, two-piece design with the pasted sound insulation insert for attachment of Spiral duct tubes or plastic tubes. The large span angle of the LGS allows a quick and easy installation. The two screw sustainability enables the optimized adjustment on the tube outer diameter. Nut with combination thread M8/M10 for recording of threaded rods or stock screws. Pipe clamp screws with loss protection.

This text is machine translated.

Features

  • Nut with combination thread M8/M10
  • Sound insulation insert
  • Loss fuse of the screw
  • Two screw for optimized adaptation to external pipe diameter.