• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 80893 DHK 45/60 Insulation fixings 85 mm 8 mm 250 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

8 mm

Product type

Insulation fixings

Material

Plastic

Length

85 mm

Dim

(Ø x L) 8 mm x 85 mm

Suitable for

Concrete

Cored bricks

Flintlime hollow bricks

Flintlime bricks

Natural stone

Solid stone

Solid brick

Content

250 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 481986 Fischer 80893 DHK 45/60 Insulation fixings 85 mm 8 mm 250 pc(s)

Description

The fischer Insulation fixings DHK is the economic Plastic Insulation fixings for insulation boards with high compressive strength. The DHK is in the through-hole mounting with a hammer. The breaking of brace the ribs in the drilled hole and the DHK is optimally angepresst. The fischer Insulation fixings DHK is suitable for insulation panels in solid and perforated brick, concrete and porous concrete.

This text is machine translated.

Features

  • Simple shock mounting saves time and costs
  • Reduced drilling effort: optimized geometry reduces anchoring depth.