• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 93711 Solid pipe clamp FRSM 5" M10/M12 20 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

20 pc(s)

Material (details)

FRSM 5" M10/M12

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 482645 Fischer 93711 Solid pipe clamp FRSM 5" M10/M12 20 pc(s)

Description

The FRSM fischer solid pipe clamp 5" M10/M12 for nominal size 5" with sound insulation insert for fastening of moderate to severe piping with threaded rods or stock screws. The two screw sustainability enables the optimized adjustment on the tube outer diameter. Nut with combination thread M10/M12 for recording of threaded rods or stock screws. Pipe clamp screws with loss protection.

This text is machine translated.

Features

  • Nut with combination thread M10/M12
  • Sound insulation insert
  • Loss fuse of the screw
  • Two screw for optimized adaptation to external pipe diameter.