• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 94412 Universal dowel 50 mm 8 mm 25 pc(s)

EAN:
Part number:
Item no:
1/6
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Min. Drill hole depth: 60 mm
(Ø)

8 mm

Product type

Universal dowel

Material

Polyamide

Length

50 mm

Dim

(Ø x L) 8 mm x 50 mm

Suitable for

Brickwork

Concrete

Content

25 pc(s)

Outside Ø

8 mm

Features

incl. eye hook

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1878046 Fischer 94412 Universal dowel 50 mm 8 mm 25 pc(s)

Description

The fischer UX universal plug is a plastic plugs made of high quality polyamide. The fischer Universal dowel straddle irritating in solid substrates and knot itself in hollow and plate building materials for maximum hold. Thus, the Fischer UX always the right choice - even with an unknown building material. The edge prevents deep sliding during installation. In the version with the edge is the Fischer UX universal plug for plug-in installation. The fischer UX universal plug with round hooks is, for example, for the attachment of lights and suspended objects to be recommended.

This text is machine translated.