• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 97699 FHB II-A L M10 x 95/20 C Highbond anchor rod 115 mm 12 mm 10 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

12 mm

Product type

Highbond anchor rod

Material

Steel

Length

115 mm

Screw diameter

10 mm

Dim

(Ø x L) 12 mm x 115 mm

Suitable for

Concrete

Content

10 pc(s)

Features

incl. hex nut

Material properties

highly anti-corrosive

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 482853 Fischer 97699 FHB II-A L M10 x 95/20 C Highbond anchor rod 115 mm 12 mm 10 pc(s)

Description

The fischer Highbond anchor rod FHB II A L C is made of high corrosion-resistant steel. The spreizende Highbond anchor can be controlled with the high bond special mortar FIS HB or the mortar cartridges FHB II-P and FHB II PF HIGH-SPEED processing. While tightening the hex nut, the cones of the anchor rod into the mortar shell pulled against the drill hole wall. With the fischer highbond system FHB II, for example, stairs, facades and heavy steel constructions in highly corrosive atmospheres securely fastened.

This text is machine translated.

Features

  • Made of high corrosion-resistant steel for highly corrosive atmosphere
  • When using a mortar cartridge is not drill hole cleaning required. This saves time
  • ETA-approval for cracked concrete
  • Maximum load values by large anchoring depth. This requires less fixing points and smaller anchor plates
  • Optimized for low-axis and edge distances in gerissenem concrete.