• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer ADM 10 W Filler 4 mm 16.5 mm 88688 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

16.5 mm

Product type

Filler

Length

4 mm

Dim

(Ø x L) 16.5 mm x 4 mm

Content

100 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 482369 Fischer ADM 10 W Filler 4 mm 16.5 mm 88688 100 pc(s)

Description

Fischer Cap ADM suitable for metal frame plug F 10 M.

This text is machine translated.

Features

  • Diameter: 16 mm
  • Color white.