User & Safety Instructions 2148127 Fischer Bohrer SDS Plus II 18/550/600 531839 Hammer drill bit 18 mm Total length 600 mm SDS-Plus 1 pc(s)
Description
High-quality fischer SDS Plus II Pointer hammer drill 18/550/600 for the creation of approved drill holes in concrete, masonry and natural stone. SDS Plus mounting, 18 mm diameter, 550 mm spiral drill, 600 mm total length. Power-Breakers provide for a "destruction effect", which causes micro-cracks in the building material and noticeably improves the drilling speed. The pronounced centering tip enables a simple and precise drilling. The enlarged reinforcement chamfers reduce the likelihood of the hook in armouring buffers. Vario-KVS spiral for a better energy transfer and an optimum drilling dust transport.
This text is machine translated.
Scope of delivery
1 fischer SDS Plus II Pointer 18 / 550 / 600 drill
Description
High-quality fischer SDS Plus II Pointer hammer drill 18/550/600 for the creation of approved drill holes in concrete, masonry and natural stone. SDS Plus mounting, 18 mm diameter, 550 mm spiral drill, 600 mm total length. Power-Breakers provide for a "destruction effect", which causes micro-cracks in the building material and noticeably improves the drilling speed. The pronounced centering tip enables a simple and precise drilling. The enlarged reinforcement chamfers reduce the likelihood of the hook in armouring buffers. Vario-KVS spiral for a better energy transfer and an optimum drilling dust transport.
This text is machine translated.
Scope of delivery
1 fischer SDS Plus II Pointer 18 / 550 / 600 drill
What kind of Stone drill bits are you looking for?