• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Concrete foam adhesive PU Pro 750 B2 053080 750 ml

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer PU Pro 750 B2 premium quick-assembly and well-spring foam

  • Ergonomic shaped fixed adapter
  • One-handed operation
  • Precise dosing possibility
  • No lost parts
  • Safety valve
  • Allows longer work interruptions
  • General construction inspection certificate for B2
  • High yield
  • Approved joint-sound insulation
  • Tested heat insulation
  • Test for water-tightness for gluing shaft rings
  • Emission code EC1 plus
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

Product type

Concrete foam adhesive

Content

750 ml

Documents & Downloads

Datasheet

Datasheet 3405027 Fischer Concrete foam adhesive PU Pro 750 B2 053080 750 ml

Information

Information 3405027 Fischer Concrete foam adhesive PU Pro 750 B2 053080 750 ml

Security datasheet

Security datasheet 3405027 Fischer Concrete foam adhesive PU Pro 750 B2 053080 750 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 332: Harmful if inhaled
  • H 334: May cause allergies or asthma symptoms or breathing difficulties if inhaled
  • H 335: May cause respiratory irritation
  • H 351: Suspected of causing cancer(state type of exposure only if proven that no other exposure type may cause these defects)
  • H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 405: Keep locked up
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 204: Contains isocyanates. May produce an allergic reaction

Description

Premium Quick mounting & well foam PU Pro 750 B2 for sticking and sealing of shaft rings, insulation and filling in roof building, dry construction and window connection joints. General inspection certificate for B2, tested joint sound insulation B2, waterproof test for bonding shaft rings, this corresponds to the requirements for a well foam. High capacity of free-foamed up to 35 l. The fischer FixAdapter enables the immediate use and the reuse of opened cans. Protective gloves for end users are included.

- The ergonomically shaped fixed adapter can be operated like a pistol foam with one hand. This enables an exact dosage
- The resealable FixAdapter enables the reuse of opened cans and thus allows work interruptions of several days
- The safety valve used prevents bonding when stored horizontally
- The tested high heat insulation and joint sound insulation meet today's requirements for good heat and noise protection
- The fast mounting foam is externally tested for use in wet environments and is therefore suitable as well foam
- The EMICODE EC1 Plus certificate identifies the fast assembly foam as very low-emission. This predestines him for sustainable, health-oriented construction

This text is machine translated.

Hints

Effective August 24, 2023, appropriate training must be provided prior to industrial or commercial use. Further information: Www.FEICA.eu/PUinfo