• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer D-S 543027 Masonry twist drill bit set 8-piece 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm Cylinder shank 1

1/4
Product type
Masonry twist drill bit set
DIN standard
DIN 8039
Drill hole Ø
3 mm
4 mm
5 mm
6 mm
7 mm
8 mm
9 mm
10 mm
Material
Carbide metal
Material suitability
Stone
Masonry
Natural stone
Plasterboard
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Masonry twist drill bit set

DIN standard

DIN 8039

Drill hole Ø

3 mm

4 mm

5 mm

6 mm

7 mm

8 mm

9 mm

10 mm

Material

Carbide metal

Material properties

rolled

Material suitability

Stone

Masonry

Natural stone

Plasterboard

Working length

27 mm

Content

1 Set

Tool holder

Cylinder shank

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2246859 Fischer D-S 543027 Masonry twist drill bit set 8-piece 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm Cylinder shank 1

Description

Stone drill with hard metal plate according to DIN 8039, rolled. The 130° carbide cutting edge provides a long service life and guarantees a high heat resistance.

This text is machine translated.

Features

  • 130° carbide cutter for long service life, very heat-resistant
  • robust design according to DIN 8039, rolled
  • optimal drilling dust removal through special spiral geometry
  • suitable for turning and impact drilling.

Scope of delivery

  • Drill set with diameter 3 / 4 / 5 / 6 / 7 / 8 / 9 / 10 mm.