• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer DPP 105 Twin mount 105 mm Steel 79704 50 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Double holder plate DPP 105

  • Mounting element for mounting with only one mounting point of two parallel pipes

Technical specifications

Product type

Twin mount

Material

Steel

Content

50 pc(s)

Thread size

M8

Material properties

zinc galvanized

Length

105 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1878634 Fischer DPP 105 Twin mount 105 mm Steel 79704 50 pc(s)

Information

Information 1878634 Fischer DPP 105 Twin mount 105 mm Steel 79704 50 pc(s)

Description

the fischer DPP and DPF double support plates are suitable for the simple parallel mounting of 2 pipes. The fastener can be used to attach 2 parallel pipes with only one mounting point. This economical fixing solution saves time. The DPF can be used to create variable distances between the parallel pipes. The rounded design of the retaining plate is ideally suited for visual mounting. The version with galvanic galvanizing is suitable for installations in buildings.

Advantages/benefits
The design of the double mounting plate saves a mounting point for the attachment of two pipes.
The two-part double holder plate DPF enables variable pipe spacing.
The slotted holes of the base plate allow an easy alignment of the double holding plate.
The rounded design of the holding plate is ideally suited for visual mounting.

Properties
Material DPP: DC04 (Material No. 1.0338) according to DIN EN 10130
Material DPF: DC01 (Material No. 1.0330) according to DIN EN 10130
Galvanizing: Galvanized, min. 5 µm

This text is machine translated.