• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik FK 244 13 D PAK TR FK 244 13 D PAK TR SMD heat sink 29.8 K/W (L x W x H) 13 x 15 x 8 mm DPAK

Image similar
Product type
SMD heat sink
Suitable for
DPAK
Thermal resistance R(th)
29.8 K/W
Material
Copper
Length
13 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Heat sink FK 244

Our service for you

Technical specifications

  • Material thickness 0.6 mm
Product type

SMD heat sink

Type

FK 244 13 D PAK TR

Suitable for

DPAK

Thermal resistance R(th)

29.8 K/W

Material

Copper

Material properties

tin plated

Length

13 mm

Width

15 mm

Height

8 mm

Dim

(L x W x H) 13 x 15 x 8 mm

RoHS-compliant

Yes

Material (details)

Copper (Cu)

Documents & Downloads

Datasheet

Datasheet 3314844 Fischer Elektronik FK 244 13 D PAK TR FK 244 13 D PAK TR SMD heat sink 29.8 K/W (L x W x H) 13 x 15 x 8 mm DPAK

User & Safety Instructions

User & Safety Instructions 3314844 Fischer Elektronik FK 244 13 D PAK TR FK 244 13 D PAK TR SMD heat sink 29.8 K/W (L x W x H) 13 x 15 x 8 mm DPAK

Description

Copper heat sink with extraordinary heat conductivity Direct mounting of conducting board by solder-able surface

Features

  • Excellent thermal conductivity
  • Material: Copper (0.6mm), tin-plated
  • Solderable surface
  • Suitable for D, D2and D3-Pak components
  • This text is machine translated.

What kind of Heat Sinks are you looking for?