• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik FK 267 MI 220 V FK 267 MI 220 V Heat sink 23.3 K/W (L x W x H) 25 x 13 x 13 mm TO 220

Image similar
Product type
Heat sink
Suitable for
TO 220
Thermal resistance R(th)
23.3 K/W
Material
Copper
Length
25 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer plug-on heat sink solder-able

Our service for you

Technical specifications

Product type

Heat sink

Type

FK 267 MI 220 V

Features

with solder tabs

Modular

Suitable for

TO 220

Thermal resistance R(th)

23.3 K/W

Material

Copper

Length

25 mm

Width

13 mm

Height

13 mm

Dim

(L x W x H) 25 x 13 x 13 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3314858 Fischer Elektronik FK 267 MI 220 V FK 267 MI 220 V Heat sink 23.3 K/W (L x W x H) 25 x 13 x 13 mm TO 220

User & Safety Instructions

User & Safety Instructions 3314858 Fischer Elektronik FK 267 MI 220 V FK 267 MI 220 V Heat sink 23.3 K/W (L x W x H) 25 x 13 x 13 mm TO 220

What kind of Heat Sinks are you looking for?