• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik FK 275 MI 247 V FK 275 MI 247 V Heat sink 18.1 K/W (L x W x H) 40 x 23 x 15 mm TO 247

Image similar
Product type
Heat sink
Suitable for
TO 247
Thermal resistance R(th)
18.1 K/W
Material
Copper
Length
40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer plug-on heat sink solder-able

Our service for you

Technical specifications

Product type

Heat sink

Type

FK 275 MI 247 V

Features

with solder tabs

Modular

Suitable for

TO 247

Thermal resistance R(th)

18.1 K/W

Material

Copper

Length

40 mm

Width

23 mm

Height

15 mm

Dim

(L x W x H) 40 x 23 x 15 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3314866 Fischer Elektronik FK 275 MI 247 V FK 275 MI 247 V Heat sink 18.1 K/W (L x W x H) 40 x 23 x 15 mm TO 247

User & Safety Instructions

User & Safety Instructions 3314866 Fischer Elektronik FK 275 MI 247 V FK 275 MI 247 V Heat sink 18.1 K/W (L x W x H) 40 x 23 x 15 mm TO 247

What kind of Heat Sinks are you looking for?