• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik FK201 SA-CB FK201 SA-CB Heat sink (rods) 6 K/W (L x W x H) 45 x 45 x 25.4 mm TO 3, TO 66, SOT 9

Image similar
Product type
Heat sink (rods)
Suitable for
TO 3
TO 66
SOT 9
Thermal resistance R(th)
6 K/W
Length
45 mm
Width
45 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Heat sink (rods)

Type

FK201 SA-CB

Suitable for

TO 3

TO 66

SOT 9

Factory colour

Black

Thermal resistance R(th)

6 K/W

Material properties

anodised

Length

45 mm

Width

45 mm

Height

25.4 mm

Dim

(L x W x H) 45 x 45 x 25.4 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3314842 Fischer Elektronik FK201 SA-CB FK201 SA-CB Heat sink (rods) 6 K/W (L x W x H) 45 x 45 x 25.4 mm TO 3, TO 66, SOT 9

User & Safety Instructions

User & Safety Instructions 3314842 Fischer Elektronik FK201 SA-CB FK201 SA-CB Heat sink (rods) 6 K/W (L x W x H) 45 x 45 x 25.4 mm TO 3, TO 66, SOT 9

What kind of Heat Sinks are you looking for?