• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik SK 104 25,4 STC SK 104 25,4 STC Fin heat sink 14 K/W (L x W x H) 25.4 x 34.9 x 12.7 mm SOT 32, TO 220

EAN:
Part number:
Item no:
Image similar
Product type
Fin heat sink
Suitable for
SOT 32
TO 220
Thermal resistance R(th)
14 K/W
Length
25.4 mm
Width
34.9 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Extruded heat sink 35mm solder pin

Our service for you

Technical specifications

  • Mounting type: Clip mounting
  • Mounting position: Horizontal
Product type

Fin heat sink

Type

SK 104 25,4 STC

Suitable for

SOT 32

TO 220

Factory colour

Black

Thermal resistance R(th)

14 K/W

Material properties

anodised

Length

25.4 mm

Width

34.9 mm

Height

12.7 mm

Dim

(L x W x H) 25.4 x 34.9 x 12.7 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3313908 Fischer Elektronik SK 104 25,4 STC SK 104 25,4 STC Fin heat sink 14 K/W (L x W x H) 25.4 x 34.9 x 12.7 mm SOT 32, TO 220

User & Safety Instructions

User & Safety Instructions 3313908 Fischer Elektronik SK 104 25,4 STC SK 104 25,4 STC Fin heat sink 14 K/W (L x W x H) 25.4 x 34.9 x 12.7 mm SOT 32, TO 220

Description

Features

  • For vertical installation
  • Fastening the heatsink through solder pins Ø 2.3mm
  •  Suitable for TO220, SOT32 and TOP3 housings
  •  Semi-conductor attachment by transistor retaining spring THF104 (must be ordered separately)
  • This text is machine translated.

What kind of Heat Sinks are you looking for?