• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik SK 145 37,5 STS 220 SK 145 37,5 STS 220 Fin heat sink 12 K/W (L x W x H) 37.5 x 29 x 12 mm TO 218, TO

Product type
Fin heat sink
Suitable for
TO 218
TO 220
TO 247
TO 248
Thermal resistance R(th)
12 K/W
Length
37.5 mm
Width
29 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FISCHER branch-cooling SK129/145/409 schr/

Our service for you

Technical specifications

  • Mounting type: Screw mounting
Product type

Fin heat sink

Type

SK 145 37,5 STS 220

Suitable for

TO 218

TO 220

TO 247

TO 248

Factory colour

Black

Thermal resistance R(th)

12 K/W

Material properties

anodised

Length

37.5 mm

Width

29 mm

Height

12 mm

Dim

(L x W x H) 37.5 x 29 x 12 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3313920 Fischer Elektronik SK 145 37,5 STS 220 SK 145 37,5 STS 220 Fin heat sink 12 K/W (L x W x H) 37.5 x 29 x 12 mm TO 218, TO

User & Safety Instructions

User & Safety Instructions 3313920 Fischer Elektronik SK 145 37,5 STS 220 SK 145 37,5 STS 220 Fin heat sink 12 K/W (L x W x H) 37.5 x 29 x 12 mm TO 218, TO

Description

Features

  • With solder pins
  •  Semi-conductor screw mounting
  • This text is machine translated.

What kind of Heat Sinks are you looking for?