• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik SK 409 25,4 STS SK 409 25,4 STS Fin heat sink 6.5 K/W (L x W x H) 38.1 x 42 x 25 mm SOT 32, TO 3, TO

Image similar
Product type
Fin heat sink
Suitable for
SOT 32
TO 3
TO 220
Thermal resistance R(th)
6.5 K/W
Length
38.1 mm
Width
42 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Screw mounting
Product type

Fin heat sink

Type

SK 409 25,4 STS

Suitable for

SOT 32

TO 3

TO 220

Factory colour

Black

Thermal resistance R(th)

6.5 K/W

Material properties

anodised

Length

38.1 mm

Width

42 mm

Height

25 mm

Dim

(L x W x H) 38.1 x 42 x 25 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3313924 Fischer Elektronik SK 409 25,4 STS SK 409 25,4 STS Fin heat sink 6.5 K/W (L x W x H) 38.1 x 42 x 25 mm SOT 32, TO 3, TO

User & Safety Instructions

User & Safety Instructions 3313924 Fischer Elektronik SK 409 25,4 STS SK 409 25,4 STS Fin heat sink 6.5 K/W (L x W x H) 38.1 x 42 x 25 mm SOT 32, TO 3, TO

Description

Features

  • With solder pins
  • Semi-conductor screw mounting
  • This text is machine translated.

What kind of Heat Sinks are you looking for?