
Technical specifications
- Product type
Treaded casing
- Material
Aluminium
- Factory colour
Black
- Length
80 mm
- Width
42 mm
- Height
100 mm
- Content
1 pc(s)
- Dim
(L x W x H) 80 x 42 x 100 mm
- RoHS-compliant
Yes
- Material properties
anodised
- Type
TUF 80 42 100 SA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3314924 Fischer Elektronik TUF 80 42 100 SA TUF 80 42 100 SA Treaded casing 80 x 42 x 100 Aluminium anodised Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3314924 Fischer Elektronik TUF 80 42 100 SA TUF 80 42 100 SA Treaded casing 80 x 42 x 100 Aluminium anodised Black 1 pc(s)
Description
Scope of delivery
- Supplied as a dismantled kit including 2 mm lid plates and assembly material
- This text is machine translated.

