• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik WLK 10g Thermal adhesive 0.836 W/mK 10 g Max. temperature: 149 °C

Product type
Thermal adhesive
Content
10 g
Thermal conductivity
0.836 W/mK
Max. temperature
149 °C
Type
WLK 10g
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 3,599.00)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Heat conductive adhesive WLK

  • Thermal conductivity 0.83 W/mK

Our service for you

  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

  • Working time approx. 45 min
Product type

Thermal adhesive

Type

WLK 10g

Content

10 g

Thermal conductivity

0.836 W/mK

Min. temperature

-56 °C

Max. temperature

149 °C

RoHS-compliant

Yes

Temperature range

-50 to +150 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 181175 Fischer Elektronik WLK 10g Thermal adhesive 0.836 W/mK 10 g Max. temperature: 149 °C

Information

Information 181175 Fischer Elektronik WLK 10g Thermal adhesive 0.836 W/mK 10 g Max. temperature: 149 °C

Security datasheet

Security datasheet 181175 Fischer Elektronik WLK 10g Thermal adhesive 0.836 W/mK 10 g Max. temperature: 149 °C

Security datasheet 181175 Fischer Elektronik WLK 10g Thermal adhesive 0.836 W/mK 10 g Max. temperature: 149 °C

Signal word

Danger

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 341: Suspected of causing genetic defects (state type of exposure only if proven that no other exposure type may cause these defects)
  • H 412: Harmful to aquatic life, with long-lasting effects
  • H 314: Causes severe skin burns and eye damage

GHS / P Statements

  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 201: Obtain special instructions before use
  • P 308+311:IF EXPOSED TO/CONCERNED: Contact Poison Control Center, seek medical advice or call …
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 501: Dispose of contents/container at …
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 310: Contact Poison Control Center or seek medical advice immediately

GHS / EUH statements

  • EUH 205: Contains epoxy constituents. May produce an allergic reaction

Description

Two-component heat conductive paste for metal, ceramic, glass and most plastics.

Hints

This product can only be purchased in our stores!