• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik WLPK 10 Thermally conductive paste 10 W/mK 10 ml Max. temperature: 150 °C

Product type
Thermally conductive paste
Content
10 ml
Thermal conductivity
10 W/mK
Max. temperature
150 °C
Type
WLPK10
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 4,899.00)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer Elektronik WLPK 10 Thermally conductive paste

  • Thermal conductivity 10 W/mK
  • Silicone-free

Our service for you

  • Symbol image for Fischer Elektronik WLPK 10 Thermally conductive paste 10 W/mK 10 ml Max. temperature: 150 °C
  • 'Weltmarktführer in Südwestfalen' logo featuring a globe with arrows, symbolizing global market leadership in the South Westphalia region.

Technical specifications

  • Density: 1.4 g/cm³
Product type

Thermally conductive paste

Type

WLPK10

Content

10 ml

Thermal conductivity

10 W/mK

Factory colour

Silver

Min. temperature

-60 °C

Max. temperature

150 °C

RoHS-compliant

Yes

Documents & Downloads

Information

Information 808925 Fischer Elektronik WLPK 10 Thermally conductive paste 10 W/mK 10 ml Max. temperature: 150 °C

Security datasheet

Security datasheet 808925 Fischer Elektronik WLPK 10 Thermally conductive paste 10 W/mK 10 ml Max. temperature: 150 °C

Description

Ceramic-filled, silicone-free heat conductive paste with higher heat conductivity. Specially designed for silicone-sensitive applications. No dry out, harden or melting of the heat transfer compound. High long-term stability.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)