• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer F 10 M 152 Door/window frame plug 152 mm 10 mm 88678 100 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

10 mm

Product type

Door/window frame plug

Material

Metal

Steel

Length

152 mm

Screw diameter

10 mm

Dim

(Ø x L) 10 mm x 152 mm

Suitable for

Concrete

Cored bricks

Flintlime bricks

Flintlime hollow bricks

Solid stone

Solid brick

Content

100 pc(s)

Features

incl. countersunk screw

Material properties

zinc galvanized

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 482365 Fischer F 10 M 152 Door/window frame plug 152 mm 10 mm 88678 100 pc(s)

Description

The fischer metal frame plug F10M is a special wall plugs for voltage-free Distance between mounting of window and door frames. This consists of a metal sleeve and a countersunk head screw from galvanically zinc-plated steel. The F10M is time-saving in the through-hole mounting. When tightening screw, the cone in the dowels sleeve, spreads on and tightens against the drill hole wall. In this way, the window frame tension-free in full-hole and construction materials. The fischer metal frame plug F10M is in addition to the mounting of window and door frame also for squares.

This text is machine translated.

Features

  • With countersunk head screw
  • Voltage-free and long-lasting fastening of the frame. Continuous thread prevents to the frame
  • Use for all full-hole and construction materials reduces complexity
  • Train and pressure tight attachment of metal and plastic profiles.