• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer F 10 S 140 Window frame plug 140 mm 10 mm 88628 50 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

10 mm

Product type

Window frame plug

Material

Polyamide

Length

140 mm

Dim

(Ø x L) 10 mm x 140 mm

Suitable for

Concrete

Cored bricks

Flintlime bricks

Flintlime hollow bricks

Solid stone

Solid brick

Content

50 pc(s)

Features

incl. countersunk screw

Material properties

zinc galvanized

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 482261 Fischer F 10 S 140 Window frame plug 140 mm 10 mm 88628 50 pc(s)

Description

the fischer F-S window frame plug is a special plug for voltage-free distance mounting of window and door frames. This consists of a dowel made of high-quality polyamide and a countersunk screw with cross-recess made of galvanized steel. The F-S is time-saving in the through-hole assembly. When the screw is tightened, the plastic cone reinforced with glass fiber is pulled into the dowel sleeve, stretched and clamped against the hole wall. This means that the window frame is attached stress-free in full and perforated building materials.

This text is machine translated.

Features

  • Cap covers the screw head from
  • Voltage-free and long-lasting fastening of the frame. Continuous thread prevents to the frame
  • Use for all full-hole and construction materials reduces complexity
  • Train and pressure tight attachment of metal and plastic profiles.