All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Home & Leisure
Car & Bicycle
Bicycles
Bicycle Repair & Care
Bicycle Tools
FISCHER FAHRRAD 85515 Bicycle tyre changer
1/2
EAN:
4008153855153
Part number:
85515
Item no:
1676512
Compare
Add to shopping list
Fast track dispatch on Tue 10 Nov
23 Piece(s)
Sales and shipping:
Conrad Electronic
Terms & Conditions
Number (Package size 3 pc(s))
Piece(s)
Total (€ 2.79 / piece)
€ 4.29
-35 %
€ 2.79
prav.tax.untaxed
incl. VAT
incl. VAT
plus VAT.
plus VAT.
Inkl. 0% MwSt. gem §12 Abs. 3 UStG.
Shipment
plus
€ 19.99
Shipment
prav.priceAvailability.ecoparticipation.cost
...
prav.priceAvailability.privatecopyingfee.cost
...
Bulky goods surcharge
without further shipping costs
incl. % customer discount
...
Add to cart
14-day return policy included
Manufacturer or person responsible for the product
Report legal concerns
Highlights & Details
Technical specifications
Scope of delivery
Highlights & Details
FISCHER tire changer
Plastic
3 pieces.
This text is machine translated.
Technical specifications
Show items with the same values
Product type
Bicycle tyre changer
Factory colour
Black
Content
3 pc(s)
Scope of delivery
3 tire changer
Related products can be found here
Wildlife Camera Accessories
Tents & Accessories
Description
Scope of delivery
3 tire changer
More interesting products
(
*
All information is plus legal VAT
)
Wera Bicycle Set 15 Bicycle tyre changer
Conrad Electronic
€ 31.99
*
-9%
Wera Bicycle Set 13 Bicycle tyre changer
Conrad Electronic
€ 14.28
€ 12.99
*
Wera 05136042001 Chain link pliers 20-piece
Conrad Electronic
€ 104.99
*
Hazet 4971 Brake pad spreader
Conrad Electronic
€ 79.99
*