User & Safety Instructions 2584059 FISCHER FAHRRAD Bike light set LED (monochrome) rechargeable Black
Description
The TWIN tail light is now also available in a set with a super-bright 80 Lux front light. The rechargeable 80 lux front light has 4 light modes: 80 lux, 40 lux, 20 lux, sensor mode. In sensor mode, the light automatically responds to the ambient light and adjusts the light mode accordingly. With brightness, a lower luminosity is selected, in dark surroundings, e.g. in the tunnel or at night, the strongest level is set. Placed on the top side, 4 battery indicator lights indicate the battery condition of the front light. The front lamp also has a Li-ion battery, which is charged within 5 hours. The 360° twin rear light sets new standards in terms of visibility and protection in the dark. It projects a 360° degree circle of light on the ground around the bicycle and thus creates a luminous protection zone in the dark. This light circuit signals other road users to overtake at a suitable safety distance. The wheel driver's silhouette is also clearly visible, was also a factor in safety. THE FISCHER TWIN tail light can be mounted quickly and is extremely robust, weather-proof and has an attractive housing.The StVZO prescribes that bicycles must have a light on public roads. Both to see where you are going in the dark and to be seen by other road users. Specialized wheels such as racing bikes or mountain bikes do not need lighting, so they must be retrofitted for use on the road. WITH THE FISCHER LED lighting set all the prescribed lighting elements are mounted in a flash. Unlike the dynamo-powered lamps, THE FISCHER LED bicycle lights are battery-operated, so they also light up when you are not driving.LED bicycle lights have the advantage of Heller or halogen lamps that they THE FISCHER bicycle lighting has a service life of up to 50,000 hours and is supplied with USB charging cable and quick mounting. Both in the front light and in the rear light, you can leave the attachment at the wheel and simply attach the bicycle lights when you really need them.
This text is machine translated.
Features
With THE TWIN RECHARGEABLE BATTERY tail light in the set with the 80 Lux front light, you are perfectly visible in the darkYou can attach and remove the LED front and rear light at any timeThe additional Power-LED floor lighting illuminates up to 240 min and projects a light circuit around the rear wheel4 LED shows the current charging status of the front light and signals when the lamp has to be recharged via the micro USB and USB C cable included in the deliveryFront light: Up to 80 lux, switchable to 40 lux/ 20 lux/ sensor modeFront light: 4 LEDs for battery status and 4 LEDs for operating states
The TWIN tail light is now also available in a set with a super-bright 80 Lux front light. The rechargeable 80 lux front light has 4 light modes: 80 lux, 40 lux, 20 lux, sensor mode. In sensor mode, the light automatically responds to the ambient light and adjusts the light mode accordingly. With brightness, a lower luminosity is selected, in dark surroundings, e.g. in the tunnel or at night, the strongest level is set. Placed on the top side, 4 battery indicator lights indicate the battery condition of the front light. The front lamp also has a Li-ion battery, which is charged within 5 hours. The 360° twin rear light sets new standards in terms of visibility and protection in the dark. It projects a 360° degree circle of light on the ground around the bicycle and thus creates a luminous protection zone in the dark. This light circuit signals other road users to overtake at a suitable safety distance. The wheel driver's silhouette is also clearly visible, was also a factor in safety. THE FISCHER TWIN tail light can be mounted quickly and is extremely robust, weather-proof and has an attractive housing.The StVZO prescribes that bicycles must have a light on public roads. Both to see where you are going in the dark and to be seen by other road users. Specialized wheels such as racing bikes or mountain bikes do not need lighting, so they must be retrofitted for use on the road. WITH THE FISCHER LED lighting set all the prescribed lighting elements are mounted in a flash. Unlike the dynamo-powered lamps, THE FISCHER LED bicycle lights are battery-operated, so they also light up when you are not driving.LED bicycle lights have the advantage of Heller or halogen lamps that they THE FISCHER bicycle lighting has a service life of up to 50,000 hours and is supplied with USB charging cable and quick mounting. Both in the front light and in the rear light, you can leave the attachment at the wheel and simply attach the bicycle lights when you really need them.
This text is machine translated.
Features
With THE TWIN RECHARGEABLE BATTERY tail light in the set with the 80 Lux front light, you are perfectly visible in the darkYou can attach and remove the LED front and rear light at any timeThe additional Power-LED floor lighting illuminates up to 240 min and projects a light circuit around the rear wheel4 LED shows the current charging status of the front light and signals when the lamp has to be recharged via the micro USB and USB C cable included in the deliveryFront light: Up to 80 lux, switchable to 40 lux/ 20 lux/ sensor modeFront light: 4 LEDs for battery status and 4 LEDs for operating states