SURE: With the FISCHER bike lock, bicycle thieves do not have a chance
ALWAYS THERE: The bicycle lock can be transported comfortably by compact assembly of the chain around the saddle post tube
REFLECTION: A complete cover made of a 3M Reflex material around the chain lock provides better visibility in the dark and prevents scratches on the paint
STRONG: The bicycle chain lock is 80 cm long, the steel of the chain links is 8 mm thick
LIGHT: One of the two keys included has a built-in light for better operation in the dark, battery is included
Technical specifications
Protection level 8
Product type
Chain lock
Shutter type
Key lock
Dim
(Ø x L) 8 mm x 80 cm
Features
+ reflective coating
Factory colour
Black
Content
1 pc(s)
Length
80 cm
(Ø)
8 mm
Variants(All information is without VAT, plus shipping costs)
Shutter type
FISCHER FAHRRAD Chain lock Black + reflective coating Key lock
FISCHER Reflex chain lock Bicycle theft is common because many bike owners make it easy for thieves and let their bike stand on the road unsealed. A robust bicycle lock such as FISCHER's classic chain lock will prevent theft of your bike. It is also particularly convenient because only one end of the chain has to be locked. It can be transported easily by compactly joining the chain around the saddle support pipe. Lights up in the dark with FISHERMEN The 80 cm long bicycle chain lock from FISCHER is sheathed in a textile hose that encloses the steel chain links, thus protecting the wheel from paint damage. A special feature of the FISCHER chain lock is the complete cover made of a 3M Reflex material, WAS not only looks smart, but also brings with it better visibility in the dark. The bicycle lock is supplied with two keys. One of them has an integrated LED light, so that you can unlock the FISCHER chain lock without any problem in the dark. With the integrated cover, no dirt can get into the bicycle lock. Velcro tape is included in delivery for practical attachment.
FISCHER Reflex chain lock Bicycle theft is common because many bike owners make it easy for thieves and let their bike stand on the road unsealed. A robust bicycle lock such as FISCHER's classic chain lock will prevent theft of your bike. It is also particularly convenient because only one end of the chain has to be locked. It can be transported easily by compactly joining the chain around the saddle support pipe. Lights up in the dark with FISHERMEN The 80 cm long bicycle chain lock from FISCHER is sheathed in a textile hose that encloses the steel chain links, thus protecting the wheel from paint damage. A special feature of the FISCHER chain lock is the complete cover made of a 3M Reflex material, WAS not only looks smart, but also brings with it better visibility in the dark. The bicycle lock is supplied with two keys. One of them has an integrated LED light, so that you can unlock the FISCHER chain lock without any problem in the dark. With the integrated cover, no dirt can get into the bicycle lock. Velcro tape is included in delivery for practical attachment.