Bicycle HELMENT MTB plus ANDES SW. S/M 753152:FISCHER
FHPS (FISCHER Helmut Protection System) with honeycomb structure made of EPS blocks reduces direct and rotating forces in the event of an impact and supports ventilation by air ducts between the honeycombs
TÜV Rheinland certified, GS tested
Technical specifications
Product type
MTB helmet
Factory colour
Black
Size
S/M
Head circumference
54-58 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3742131 FISCHER FAHRRAD MTB helmet Black Clothes size=S/M Head circumference=54-58 cm
Description
FISCHER bicycle helmet size S/M (54 to 58 cm) for safe journeys. TÜV Rheinland certified, GS tested. FHPS (FISCHER Helmut Protection System) with EPS-honeycomb structure reduces direct and rotating forces and supports the ventilation through air ducts. Reinforced helmet shell with 20% more protection. Battery-magnet rear light, USB-C to USB-C rechargeable. Reflective shoulder belt and Reflex sticker. Inner ring system, ratchet fastener with pinch protection, washable pads, insect protective grill.
FISCHER bicycle helmet size S/M (54 to 58 cm) for safe journeys. TÜV Rheinland certified, GS tested. FHPS (FISCHER Helmut Protection System) with EPS-honeycomb structure reduces direct and rotating forces and supports the ventilation through air ducts. Reinforced helmet shell with 20% more protection. Battery-magnet rear light, USB-C to USB-C rechargeable. Reflective shoulder belt and Reflex sticker. Inner ring system, ratchet fastener with pinch protection, washable pads, insect protective grill.