• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer FASL1 Slider 160 mm 567949 10 pc(s) (L x W x H) 160 x 140 x 56 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer light FASL1 M8/10 slider

  • Material: Steel
  • Galvanically galvanized
  • Material: Glass fiber reinforced polyamide
  • Thermal load-carrying capacity -30 °C to +130 °C.

Technical specifications

  • Connection thread M8 / M10
  • Max. Slider travel 100 mm
Product type

Slider

Dim

(L x W x H) 160 x 140 x 56 mm

Content

10 pc(s)

Width

140 mm

Height

56 mm

Length

160 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2844162 Fischer FASL1 Slider 160 mm 567949 10 pc(s) (L x W x H) 160 x 140 x 56 mm

Description

The FASL sliding slider is suitable for accommodating tube expansion and is recommended for light tubes up to DN100. The FASL has a maximum shift travel of 100 mm or 120 mm and a maximum load capacity of 1.5 kN. Fischer offers the FASL with a metric combined thread M8/M10 and with a single thread M10. The FASL can be used for vertical or suspended mounting. The design with galvanic zinc is suitable for installations in buildings.

This text is machine translated.

Features

  • Due to the application possibilities as vertical or suspended slider as well as as as guide bearing at riser cables, the FASL can be used flexibly.
  • The low sliding friction of the plastic sliding rails enables the optimal application of force at the fixed point.
  • The large sliding travel and the long runners allow for the problem-free admission of large stretches.
  • The base plate of the FASL is compatible with the FLS and FUS rail systems and allows mounting with one or two screws.
  • The flexible combi-double thread permits the admission of pipe clamps Diverser sizes.