• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer FBN II 8/10 fvz Cavity fixing 71 mm 8 mm 507575 50 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

8 mm

Product type

Cavity fixing

Material

Steel

Length

71 mm

Screw diameter

8 mm

Dim

(Ø x L) 8 mm x 71 mm

Suitable for

Concrete

Natural stone

Content

50 pc(s)

Material properties

hot-dip galvanized

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 483912 Fischer FBN II 8/10 fvz Cavity fixing 71 mm 8 mm 507575 50 pc(s)

Description

The fishermen anchor bolt FBN II is a steel anchor for economic attachments in ungerissenem concrete. Thanks to the long thread, and the two anchor bolt FBN II deep is the fishermen anchor especially flexible. In addition to the pre-plug-and-hole mounting is the Cavity fixing for the distance between mounting. From fire galvanised steel is the bolt anchor for balustrades, handrails or consoles, suitable for indoor use.

This text is machine translated.

Features

  • Easy mounting through a few hammer blows and minimum slip
  • Impact Peg Protects threads from damage. This saves time when you assemble and dismantle
  • With the long threads are balanced component tolerances. In addition, the FBN II for distance montages. This increases the flexibility
  • With the standard anchoring depth reaches the FBN II highest load capacity. This means: less fixing points and smaller anchor plates
  • Is the reduced anchoring depth used, reduces the hole depth and simplifies the installation.