• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer FDBB 16/250 Diamond drill mount 400 mm Steel 554060 1 pc(s) (Ø x L) 16 mm x 400 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

fischer FDBB 16/200 diamond drill mount set

  • Detachable screw connection for re-usability of the fixing
  • Active re-spreading behavior for high security
  • Robust, reusable spindle bolt

Technical specifications

  • Min Drill hole depth for pre-plug mounting: 85 mm
  • Usable length 250 mm
  • Width 27 mm
Product type

Diamond drill mount

Dim

(Ø x L) 16 mm x 400 mm

Material

Steel

Content

1 pc(s)

Material properties

zinc galvanized

Length

400 mm

(Ø)

16 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472200 Fischer FDBB 16/250 Diamond drill mount 400 mm Steel 554060 1 pc(s) (Ø x L) 16 mm x 400 mm

Description

the fischer FDBB diamond drill attachment set is suitable for temporary fixing of diamond and core drills as well as diamond saws. The mounting kit consists of a reusable spindle bolt with clamping nut and washer. The detachable screw connection between the expansion element and the spindle enables easy dismantling and reuse of the spindle bolt. The expanding element remains in the drill hole when the spindle bolt is removed. The spindle bolt is again completed with a expanding element and can be reused.

This text is machine translated.

Features

  • The detachable screw connection between the expansion element and the spindle enables easy dismantling and reuse of the spindle bolt
  • The robust, reusable spindle bolt ensures a long service life
  • the operating principle of the bolt anchor enables an active re-spread behavior and thus offers a high level of safety
  • the large steel cross-section provides for high transverse force capacity and thus for high safety with jerky standstill of the drill bit The FDBB
  • is suitable for pre- and through-hole mounting
  • Complete the spindle bolt with a expanding element before assembly
  • drive the FDBB through the base plate of the drill into the drill hole using a hammer
  • When tightening the clamping nut, the taper bolt is pulled into the expansion clip and tightens it against the drill hole wall
  • The expanding element remains in the drill hole when the spindle bolt is removed
  • the spindle bolt is again completed with a expanding element and can be reused