• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer FDCC A4 Rail connector Stainless steel 557376 100 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

fischer FDCC A4 rail connector

  • Simple connection of FUS rails for the production of double rails
  • Uncomplicated problem solver for short-term requirements for double rails on the construction site

Technical specifications

  • Operation s6
  • Tightening torque 25 Nm
  • Load level: medium
Product type

Rail connector

Material

Stainless steel

Content

100 pc(s)

Thread size

M10

Material properties

A4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472178 Fischer FDCC A4 Rail connector Stainless steel 557376 100 pc(s)

Description

FDCC A4 rail connector - for easy manufacture of double rails.

This text is machine translated.

Features

  • Easy connection of FUS rails back to back for making double rails
  • uncomplicated problem solver for short-term requirements for double rails on the construction site using FUS standard rails The stainless steel
  • surface provides high corrosion protection against environmental influences such as moisture, water, salt water and other corrosive substances
  • for the production of double rails from the FUS rail range
  • suitable for FUS rails FUS 41, FUS 62 with wall thicknesses of 2.0 and 2.5 mm
  • The FUS rails are connected via the track holes
  • Each double rail requires an FDCC at each end and further FDCCs according to the recommended distance according to the load table
  • In indoor and outdoor areas and in environments with high material stress due to corrosion