• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer FFF 5C fvz Connector piece 136 mm 553075 20 pc(s) (L x W) 136 mm x 136 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer FFF 5C hot-dip galvanized connection element

  • Material: Steel Q235B
  • Hot-dip galvanized

Technical specifications

Product type

Connector piece

Dim

(L x W) 136 mm x 136 mm

Content

20 pc(s)

Width

136 mm

Length

136 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2910122 Fischer FFF 5C fvz Connector piece 136 mm 553075 20 pc(s) (L x W) 136 mm x 136 mm

Description

The Fischer FFF connection elements are flat-panel connectors with up to 4 holes for connecting the Fischer FUS mounting rails with screw and the Fischer FCN Clix P. The flat-panel connectors can be used to create rail connections in a space-saving way. The different shapes of the FFF make the installation flexible. The design with galvanic galvanizing is suitable for installations in buildings, the version with hot-dip galvanized surface for outdoor installation.

This text is machine translated.

Features

  • The different forms of connecting elements make the assembly of rail constructions more flexible.
  • The punching of the connection elements ensures that the system is fit with the FCN Clix P.