User & Safety Instructions 484190 Fischer FH II 12/15 SK A4 Heavy duty anchor 90 mm 12 mm 510931 25 pc(s)
Description
The fischer high-performance anchor FH II SK with countersunk head is an anchor plug made from stainless steel. The anchor is in the time-saving through-hole mounting. While tightening of the anchor, the cone in the split sleeve pulled and tightens them against the drill hole wall. The black plastic ring prevents the armature rotates, and the tightness slip to. The Add-on will be drawn to the anchoring reason. The fischer high-performance anchor FH II SK with countersunk head is best suited to in gerissenem and ungerissenem concrete railings, Stairways and ladders outdoors.
This text is machine translated.
Features
ETA-approval for cracked concrete
Energy-saving installation through optimized dowel geometry
With countersunk head made of stainless steel to the surface, flush-mounting
Less attachment points by high lateral load capacity
Time-saving through installation.
Description
The fischer high-performance anchor FH II SK with countersunk head is an anchor plug made from stainless steel. The anchor is in the time-saving through-hole mounting. While tightening of the anchor, the cone in the split sleeve pulled and tightens them against the drill hole wall. The black plastic ring prevents the armature rotates, and the tightness slip to. The Add-on will be drawn to the anchoring reason. The fischer high-performance anchor FH II SK with countersunk head is best suited to in gerissenem and ungerissenem concrete railings, Stairways and ladders outdoors.
This text is machine translated.
Features
ETA-approval for cracked concrete
Energy-saving installation through optimized dowel geometry
With countersunk head made of stainless steel to the surface, flush-mounting
Less attachment points by high lateral load capacity