• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer FH II 15/15 SK A4 Heavy duty anchor 100 mm 15 mm 510934 25 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

15 mm

Product type

Heavy duty anchor

Material

Steel

Length

100 mm

Screw diameter

10 mm

Dim

(Ø x L) 15 mm x 100 mm

Suitable for

Concrete

Natural stone

Content

25 pc(s)

Material properties

rust-proof

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 484194 Fischer FH II 15/15 SK A4 Heavy duty anchor 100 mm 15 mm 510934 25 pc(s)

Description

The fischer high-performance anchor FH II SK with countersunk head is an anchor plug made from stainless steel. The anchor is in the time-saving through-hole mounting. While tightening of the anchor, the cone in the split sleeve pulled and tightens them against the drill hole wall. The black plastic ring prevents the armature rotates, and the tightness slip to. The Add-on will be drawn to the anchoring reason. The fischer high-performance anchor FH II SK with countersunk head is best suited to in gerissenem and ungerissenem concrete railings, Stairways and ladders outdoors.

This text is machine translated.

Features

  • ETA-approval for cracked concrete
  • Energy-saving installation through optimized dowel geometry
  • With countersunk head made of stainless steel to the surface, flush-mounting
  • Less attachment points by high lateral load capacity
  • Time-saving through installation.