• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer FHB II-A L M24 x 210/50 Highbond anchor rod 260 mm 25 mm 506920 4 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

25 mm

Product type

Highbond anchor rod

Material

Steel

Length

260 mm

Screw diameter

24 mm

Dim

(Ø x L) 25 mm x 260 mm

Suitable for

Concrete

Content

4 pc(s)

Features

incl. hex nut

Material properties

zinc galvanized

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 483888 Fischer FHB II-A L M24 x 210/50 Highbond anchor rod 260 mm 25 mm 506920 4 pc(s)

Description

The fischer Highbond anchor rod FHB II A L is made of electro-galvanised. The spreizende Highbond anchor can be controlled with the high bond special mortar FIS HB or the mortar cartridges FHB II-P and FHB II PF HIGH-SPEED processing. While tightening the hex nut, the cones of the anchor rod into the mortar shell pulled against the drill hole wall. With the fischer highbond system FHB II are large machines and heavy steel constructions in the inner area securely fastened.

This text is machine translated.

Features

  • When using a mortar cartridge is not drill hole cleaning required. This saves time
  • ETA-approval for cracked concrete
  • Maximum load values by large anchoring depth. This requires less fixing points and smaller anchor plates
  • Optimized for low-axis and edge distances in gerissenem concrete
  • Optimized anchor rod for highest tensile load.