• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer FIS A 12x280 A4 Anchor rod 280 mm 14 mm 1 pc(s)

1/2
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

14 mm

Product type

Anchor rod

Material

Steel

Length

280 mm

Screw diameter

12 mm

Dim

(Ø x L) 14 mm x 280 mm

Content

1 pc(s)

Material properties

rust-proof

Documents & Downloads

Datasheet

Datasheet 2266682 Fischer FIS A 12x280 A4 Anchor rod 280 mm 14 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2266682 Fischer FIS A 12x280 A4 Anchor rod 280 mm 14 mm 1 pc(s)

Description

the fischer FIS A anchor rod is made of galvanized steel of steel grade 5.8. The anchor rod is a system component for the various fischer injection mortar. In combination with the injection mortars, the fischer anchor rod is suitable for all surfaces or approved. For the maximum load capacity of the system, thorough hole cleaning is recommended. The system is suitable for the attachment of steel constructions, stairs and machines in the interior.

Functions:
The FIS A anchor rod is suitable for pre-insertion and through-hole mounting.
The FIS A anchor rod is inserted into the drill hole by hand with a slight rotation up to the bottom of the drill hole.

This text is machine translated.

Features

  • The universal solution for various fischer injection mortar. For a manageable assortment and simplified storage
  • in combination with the various fischer injection mortar approved for anchoring in cracked and uncracked concrete, solid stone masonry, perforated masonry and aerated concrete
  • Optimal load adjustment through variable anchoring depth. This reduces assembly and material costs
  • for anchors with injection mortars FIS SB, FIS EM Plus, FIS V, FIS VL, assembly mortar and assembly mortar GREEN
  • approval ETA-02/0024, ETAG 001-5, DOP No. 0007, DOP No. 0072, DOP No. 0094, DOP No. 0094 - EN, DOP No. 0756-CPD-0301, ESR-3572