User & Safety Instructions 482458 Fischer FIS A M 16 x 175 Anchor rod 175 mm 18 mm 90288 10 pc(s)
Description
the fischer FIS A anchor rod is made of galvanized steel of steel grade 5.8. The anchor rod is a system component for the various fischer injection mortar. In combination with the injection mortars, the fischer anchor rod is suitable for all surfaces or approved. For the maximum load capacity of the system, thorough hole cleaning is recommended. The system is suitable for the attachment of steel constructions, stairs and machines in the interior.
Functions: The FIS A anchor rod is suitable for pre-insertion and through-hole mounting. The FIS A anchor rod is inserted into the drill hole by hand with a slight rotation up to the bottom of the drill hole.
This text is machine translated.
Features
The universal solution for various fischer injection mortar. For a manageable assortment and simplified storage
in combination with the various fischer injection mortar approved for anchoring in cracked and uncracked concrete, solid stone masonry, perforated masonry and aerated concrete
Optimal load adjustment through variable anchoring depth. This reduces assembly and material costs
for anchors with injection mortars FIS SB, FIS EM Plus, FIS V, FIS VL, assembly mortar and assembly mortar GREEN
the fischer FIS A anchor rod is made of galvanized steel of steel grade 5.8. The anchor rod is a system component for the various fischer injection mortar. In combination with the injection mortars, the fischer anchor rod is suitable for all surfaces or approved. For the maximum load capacity of the system, thorough hole cleaning is recommended. The system is suitable for the attachment of steel constructions, stairs and machines in the interior.
Functions: The FIS A anchor rod is suitable for pre-insertion and through-hole mounting. The FIS A anchor rod is inserted into the drill hole by hand with a slight rotation up to the bottom of the drill hole.
This text is machine translated.
Features
The universal solution for various fischer injection mortar. For a manageable assortment and simplified storage
in combination with the various fischer injection mortar approved for anchoring in cracked and uncracked concrete, solid stone masonry, perforated masonry and aerated concrete
Optimal load adjustment through variable anchoring depth. This reduces assembly and material costs
for anchors with injection mortars FIS SB, FIS EM Plus, FIS V, FIS VL, assembly mortar and assembly mortar GREEN