• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer FIS H 12 x 85 K Anchor plug 85 mm 12 mm 41901 50 pc(s)

1/6
EAN:
Part number:
Item no:
Unavailable

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

12 mm

Product type

Anchor plug

Material

Plastic

Length

85 mm

Screw diameter

7 mm

Dim

(Ø x L) 12 mm x 85 mm

Suitable for

Cored bricks

Structural lightweight concrete

Concrete

Flintlime hollow bricks

Flintlime bricks

Solid brick

Hollow pumice slabs

Hollow ceiling panels

Pumice

Content

50 pc(s)

Outside Ø

12 mm

Weight

0.003

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 477620 Fischer FIS H 12 x 85 K Anchor plug 85 mm 12 mm 41901 50 pc(s)

Description

The Fishermen Anchor plug FIS H K plastic is the system component for the use of the fischer injection mortar hole in the stone wall. The anchor is inserted into the drill hole and the basis of the anchor sleeve with injection mortar filled in. When setting the anchor rod or the internal thread anchor is pressed through the lattice structure of the mortar and connects the form-fit with the hole stone. This is the load in the material. With the anchor plug can also non-load-bearing layers to be bridged.

This text is machine translated.

Features

  • Anchor enables optimum form-in hole stone
  • ETA-Approval
  • Grid structure of the anchor sleeve reduced mortar consumption
  • Barb: no fall out in case of overhead mounting
  • Centering wing fix anchor rods with different diameters. This reduces the complexity and storage.