The Grip X wing geometry securely holds the screw to the bit
Secure screw fixing enables one-handed screwing
The elastic torsion zone reduces load peaks for a fatigue-reduced mounting
Ideal for high-performance hammer drill and screwdriver
Technical specifications
Product type
Bit box
Size
TX 20
Drive
1/4"
Length
30 mm
Material
Cromoly steel
Content
5 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3835559 Fischer FMB II TX20 564312 Bit box
Description
The Fischer FMB II bit is a high-performance bit for particularly powerful drill and impact screwdrivers. Its snug fit in the screw ensures optimum torque transmission and clean threaded connections. The secure screw fixing with GripX-winggeometry enables precise one-hand screwing and efficient working. An elastic torsion zone reduces load peaks and provides for a long-lasting, fatigue-reduced application.
This text is machine translated.
Scope of delivery
Fischer FMB II TX20 bit (5-pack)
Description
The Fischer FMB II bit is a high-performance bit for particularly powerful drill and impact screwdrivers. Its snug fit in the screw ensures optimum torque transmission and clean threaded connections. The secure screw fixing with GripX-winggeometry enables precise one-hand screwing and efficient working. An elastic torsion zone reduces load peaks and provides for a long-lasting, fatigue-reduced application.