• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer FMB II TX30 Bit 564314 Bit box

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer FMB II TX30 bit (5-pack)

  • The Grip X wing geometry securely holds the screw to the bit
  • Secure screw fixing enables one-handed screwing
  • The elastic torsion zone reduces load peaks for a fatigue-reduced mounting
  • Ideal for high-performance hammer drill and screwdriver

Technical specifications

Product type

Bit box

Size

TX 30

Drive

1/4"

Length

30 mm

Material

Cromoly steel

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3835561 Fischer FMB II TX30 Bit 564314 Bit box

Description

The Fischer FMB II bit is a high-performance bit for particularly powerful drill and impact screwdrivers. Its snug fit in the screw ensures optimum torque transmission and clean threaded connections. The secure screw fixing with GripX-winggeometry enables precise one-hand screwing and efficient working. An elastic torsion zone reduces load peaks and provides for a long-lasting, fatigue-reduced application.

This text is machine translated.

Scope of delivery

  • Fischer FMB II TX30 bit (5-pack)

What kind of Bit sets are you looking for?