• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer FMHI Connector piece Steel 563108 100 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer FMHI internal thread connector M12

  • The unique hammer-head internal thread connector enables a simple connection with an M12 screwThe special design of the FMHI internal thread connector allows for a later mounting on FMP mounting profilesThe flexible hammer-head internal thread connector also enables the installation by connecting with M12 screw

Technical specifications

  • Tightening torque 40 NmMax. Static load (central train): 10.00 kN
Product type

Connector piece

Material

Steel

Content

100 pc(s)

Thread size

M12

Material properties

hot-dip galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699438 Fischer FMHI Connector piece Steel 563108 100 pc(s)

Description

The fischer connecting elements of the Fischer FMS Solid Rail System enable quick and easy connection to the FMP mounting profile. The Fischer FMHB hammer-head connector is suitable as a pre-assembled connector for fastening the construction elements. The FMHI, FMCE and FMCE-L. connection elements provide a secure connection between threaded rods, pipe clamps or base plates The FMCE-L connection element allows flexible connections for different elements such as base plates or U clamps using long holes. The hot-dip galvanized version is suitable for outdoor installations.

This text is machine translated.