• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer FNA II 6 x 25 OE Nail plug 54 mm 6 mm 44127 50 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

6 mm

Product type

Nail plug

Material

Steel

Length

54 mm

Dim

(Ø x L) 6 mm x 54 mm

Suitable for

Concrete

Flintlime bricks

Natural stone

Prestressed concrete hollow boards

Content

50 pc(s)

Features

incl. eye

Material properties

zinc galvanized

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 477668 Fischer FNA II 6 x 25 OE Nail plug 54 mm 6 mm 44127 50 pc(s)

Description

The fischer nail plug FNA II 6 with eyelet is made from electro-galvanised. The FNA II is with a few hammer blows to save time. The pre-on mounting. When load is spread to the FNA II independently after. At the same time, the cone in the Split clip pulled and tightens it against the drill hole. The fischer nail plug FNA II 6 with eyelet is especially for the attachment of ventilation pipes and suspension like in indoor areas.

This text is machine translated.

Features

  • No reinforcement hit by small anchoring depth. This saves time and costs in the series mounting
  • With eyelets
  • Shock mounting saves time
  • Split clip provides for a secure hold.