• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Foam (foam guns) PUP Pro 500 B2 503259 500 ml

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer pistol foam premium compact PUP Pro 500 B2

  • Building material class B2
  • Discontinued foam 43 l
  • General test certificate required for building supervision
  • Approved joint-sound insulation
  • Thermal conductivity tested
  • Colour concrete-gray
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

Product type

Foam (foam guns)

Content

500 ml

Documents & Downloads

Datasheet

Datasheet 3405029 Fischer Foam (foam guns) PUP Pro 500 B2 503259 500 ml

Information

Information 3405029 Fischer Foam (foam guns) PUP Pro 500 B2 503259 500 ml

Security datasheet

Security datasheet 3405029 Fischer Foam (foam guns) PUP Pro 500 B2 503259 500 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 332: Harmful if inhaled
  • H 334: May cause allergies or asthma symptoms or breathing difficulties if inhaled
  • H 335: May cause respiratory irritation
  • H 351: Suspected of causing cancer(state type of exposure only if proven that no other exposure type may cause these defects)
  • H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 271: Use outdoors or in a well-ventilated area only
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 405: Keep locked up
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray

GHS / EUH statements

  • EUH 204: Contains isocyanates. May produce an allergic reaction

Description

The Fischer premium compact pistol foam PUP 500 is particularly suitable for filling, insulating and insulating window joints as well as filling joints below the ceiling. Points that are difficult to access can also be easily reached with this compact, handy can. It still provides the same foam yield as the 750 ml can. The low expansion of foam during hardening prevents time-consuming and costly reworking. Heat protection, sound insulation tests and the tested minimization of air permeability meet the high standards of sound and heat protection. The gray color of the foam fits colorful Ideal to concrete undergrounds and enables an inconspicuous filling of joints. Protective gloves for end users are included.

- The compact, handy can allows the use in difficult to reach places and leads to a high residual emptying without premature loss of gas
- The gray color of the foam matches the color of Ideal to concrete substrates and allows for inconspicuous joint filling
- The heat protection test and tested minimization of air permeability meet the high standards of modern heat protection
- The noise protection test 61dB meets the standards of modern noise protection and reduces noise
- The new safety valve prevents sticking when stored horizontally or during a longer interruption of work, thus guaranteeing a permanent function

This text is machine translated.

Hints

Effective August 24, 2023, appropriate training must be provided prior to industrial or commercial use. Further information: Www.FEICA.eu/PUinfo